821101-1120020

Rego Electronics
380-821101-1120020
821101-1120020

Mfr.:

Description:
Memory Card Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.43 $12.43
$11.19 $111.90
$10.55 $263.75
$10.27 $513.50
$10.01 $1,001.00
$8.91 $1,871.10
$8.37 $3,515.40
$7.39 $7,759.50

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
ExpressCard
21 Contact
1 Row
1 mm
SMD/SMT
500 mA
PCB Mount
Gold
Tray
Brand: Rego Electronics
Color: Black
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Pull
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Top
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: Cfexpress
Factory Pack Quantity: 210
Subcategory: Memory Connectors & Sockets
Tradename: REGO
Voltage Rating: 5 V
Unit Weight: 2.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

CFexpress Card Connectors

Rego Electronics CFexpress Card Connectors offer a 0.5A current rating, 5VDC voltage, and -25°C to +85°C operating temperature range. These connectors are based on the proven PCIE® interface and the highly efficient NVM Express® stack, making them ideal for applications requiring high throughput and low latency in a small enclosed form factor. Rego Electronics CFexpress Card Connectors are provided in a smaller enclosed package with 38.5mm x 29.8mm x 3.8mm dimensions.