1N5249B-T

Rectron
583-1N5249B-T
1N5249B-T

Mfr.:

Description:
Zener Diodes DO-35 500mW Zener 1 9V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$0.035 $1,750.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
19 V
Through Hole
DO-35-2
500 mW
5 %
100 nA
23 Ohms
- 65 C
+ 175 C
Single
6.6 mA
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 2 mm
Ir - Reverse Current: 100 nA
Length: 4.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.086 %/C
Width: 2 mm
Zener Current: 10 mA
Part # Aliases: 1N5249B
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99