SC1560

Raspberry Pi
358-SC1560
SC1560

Mfr.:

Description:
System-On-Modules - SOM CM5002064 2GB RAM 64GB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$118.15 $118.15

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: System-On-Modules - SOM
RoHS:  
Broadcom
BCM2712
2 GB
5 V
CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0
- 20 C
+ 85 C
55 mm x 40 mm x 4.7 mm
Bulk
Battery Backup Switching: Backup Battery
Brand: Raspberry Pi
Chipsets: Cortex-A76
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Memory Type: DDR4
Number of Cores: 4 Core
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 250
Subcategory: Computing
Part # Aliases: CM5002064
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Compute Modules 5 (CM5)

Raspberry Pi Compute Modules 5 (CM5) are System-on-Modules (SoMs) feature BCM2712, quad-core Cortex®-A76 (Arm®v8) 64-bit System-on-Chip (SoC) at 2.4GHz. These modules are available with multiple eMMC storage densities (from 0GB (Lite) to 64GB), DRAM densities (2GB, 4GB, 8GB, and 16GB), and wireless and non-wireless variants. The Compute Modules 5 feature a 4kp60 HEVC decoder, Gigabit Ethernet PHY supporting IEEE 1588, and a USB 2.0 port (high speed). These modules include a single 5V PSU input that supports USB PD for up to 5A at 5V. The Compute Modules 5 are ideal for embedded applications.