SC0024

Raspberry Pi
358-SC0024
SC0024

Mfr.:

Description:
Cameras & Camera Modules Raspberry Pi Camera V2 NOIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 857

Stock:
857 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.85 $20.85

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
1080 x 720, 640 x 480
CSI
Raspberry Pi Camera V2 NOIR
RAW
Brand: Raspberry Pi
Series: Raspberry Pi Camera
Factory Pack Quantity: 135
Subcategory: Cameras & Accessories
Part # Aliases: 113990734 DEV-17282 RASPBERRY PI NOIR CAMERA V2 RPI NOIR CAMERA BOARD 913-2673
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

Camera Module 2 & Camera Module 2 NoIR

Raspberry Pi Camera Module 2 and Camera Module 2 NoIR can take still photographs and high-definition, time-lapse, and slow-motion video. The modules feature a Sony IMX219 8-megapixel sensor that provides high image quality, color fidelity, and low-light performance. These components support 1080p30, 720p60, and VGA90 video modes and still capture. The modules attach via a 15cm ribbon cable to the CSI port on the Raspberry Pi. Accessed through the MMAL and V4L APIs, the cameras work with all models of Raspberry Pi 1, 2, 3, and 4.