See an Error?

RPI4-MODBP-4GB-BULK

358-RPI4MODBP4GBBULK

RPI4-MODBP-4GB-BULK

Mfr.:
Raspberry Pi

Description:
Single Board Computers The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Availability

Stock:

Product Attribute Attribute Value
Raspberry Pi
Product Category: Single Board Computers
RoHS:  Details
Raspberry Pi 4
Raspberry Pi
Broadcom
BCM2711
ARM Cortex A72
1.5 GHz
4 GB
4 GB
5 V
0 C
+ 50 C
Brand: Raspberry Pi
Interface Type: Audio, Bluetooth, Ethernet, HDMI, GPIO, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, WiFi
Memory Type: LPDDR4-2400
Number of Cores: 4 Core
Product Type: Single Board Computers
Factory Pack Quantity: 150
Subcategory: Computing
Part # Aliases: SC0194(9)
Unit Weight: 81.805 g
                    
The factory is currently not accepting orders for this product.
CNHTS:
8471504090
USHTS:
8471500150
ECCN:
5A992.C

FEATURED PRODUCTS
RASPBERRY PI