R414702000

Radiall
501-R414702000
R414702000

Mfr.:

Description:
Attenuators - Interconnects ATTENUATOR: N 2DB 12.4GHZ 2W 50ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$312.35 $312.35
$274.22 $2,742.20
$268.78 $6,719.50
$267.74 $13,387.00
100 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Attenuators - Interconnects
RoHS:  
REACH - SVHC:
SMA
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 59.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536691000
TARIC:
8543709099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99