R2CT107000

Radiall
501-R2CT107000
R2CT107000

Mfr.:

Description:
Fibre Optic Connectors R2CT receptacle metal cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$35.76 $35.76
$30.34 $303.40
$28.51 $712.75
$28.27 $1,413.50
$24.89 $2,090.76
$23.89 $6,020.28
$22.94 $11,561.76
1,008 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Fibre Optic Connectors
RoHS:  
REACH - SVHC:
R2CT
Bulk
Brand: Radiall
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 84
Subcategory: Fiber Optic
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7419805050
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

R2CT™ Fiber Optic Connectors

Radiall R2CT™ Fiber Optic Connectors are a flexible outdoor interconnection solution that meets the needs of telecommunication fiber-to-the-antenna (FTTA) and similar multi-signal applications in field conditions. Designed firstly for optical links using SFP transceivers and duplex LC-terminated fiber optic cable, this highly robust and flexible connector is also useful for electrical links. At the panel front of the Remote Radio Head (RRH) and Unit (RRU) equipment, the R2CT series is easy to install and provides a simple and protected low-cost waterproof and sealed connection.