OCTIW21500

Radiall
501-OCTIW21500
OCTIW21500

Mfr.:

Description:
Fibre Optic Connectors OCTIS WIDE LONG MANUAL PLUG KIT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$84.15 $84.15
$73.18 $731.80
$70.36 $1,759.00
$68.01 $3,400.50
$64.26 $6,426.00

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Fibre Optic Connectors
RoHS:  
OCTIS
Plug Kits
Blue
IP67
- 40 C
+ 85 C
Brand: Radiall
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536700000
JPHTS:
853890000
TARIC:
8536700090
ECCN:
EAR99

OCTIS™ Connectors

Radiall OCTIS™ (Outdoor Connector Transceiver Inside System) offers a robust I/O solution that can operate in outdoor and harsh environments. The connectors are specifically designed to address the interconnect challenges associated with the deployment of 4G+, LTE+, and future 5G in the Telecom market. Radiall OCTIS is the perfect solution for outdoor small cell and next-generation RRU/RRH projects that support broadband Ethernet and outdoor microwave network units.