OCTI957500

Radiall
501-OCTI957500
OCTI957500

Mfr.:

Description:
I/O Connectors OCTIS RECEPTACLE EMI CAP IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 473

Stock:
473 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.63 $17.63
$15.62 $156.20
$15.03 $375.75
$14.41 $720.50
$13.62 $1,362.00
$12.41 $3,102.50
$11.62 $5,810.00
$10.65 $10,650.00

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: I/O Connectors
Accessories
Female
Panel Mount
Straight
OCTIS
IP67
- 40 C
+ 85 C
Accessory Type: Cap, EMI
Brand: Radiall
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: I/O Connectors
Factory Pack Quantity: 250
Subcategory: I/O Connectors
Unit Weight: 6.510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536693000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

OCTIS™ Connectors

Radiall OCTIS™ (Outdoor Connector Transceiver Inside System) offers a robust I/O solution that can operate in outdoor and harsh environments. The connectors are specifically designed to address the interconnect challenges associated with the deployment of 4G+, LTE+, and future 5G in the Telecom market. Radiall OCTIS is the perfect solution for outdoor small cell and next-generation RRU/RRH projects that support broadband Ethernet and outdoor microwave network units.

FEATURED PRODUCTS
RADIALL