2025-1511-000

Radiall
501-2025-1511-000
2025-1511-000

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB / STRAIGHT PLUG RECEPTACLE FEMALE GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.62 $31.62
$26.88 $268.80
$22.91 $572.75
$20.66 $1,033.00
$19.28 $1,928.00
$17.31 $4,327.50
$14.90 $7,450.00

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
RP-SMB
Plug (Socket)
50 Ohms
4 GHz
Solder
Straight
Reverse
PCB Mount
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 250 V
Unit Weight: 4.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMB RF Connectors

Radiall SMB RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. Radiall SMB RF Connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.