SMbus-Battery Cable

RRC Power Solutions
328-RRCSMBUSCABLE
SMbus-Battery Cable

Mfr.:

Description:
Specialised Cables RRC2040, 2040-2, 2054, 2054-2 cable connector (7-wire)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115
Can Dispatch Immediately
On Order:
175
Expected 13/3/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$36.93 $36.93

Product Attribute Attribute Value Select Attribute
RRC Power Solutions
Product Category: Specialised Cables
RoHS:  
Cable
Brand: RRC Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Specialized Cables
Factory Pack Quantity: 180
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Battery Accessories

RRC Power Solutions accessories are designed for use with Smart Battery Packs and Chargers. The wide range of RRC Power Solutions accessories includes battery mating connectors for chargers, an SMBus extension cable, and an SMBus reader. The reader is an SMBus battery diagnostic tool for use with five-blade connector batteries.