SCT4062KEC11

ROHM Semiconductor
755-SCT4062KEC11
SCT4062KEC11

Mfr.:

Description:
SiC MOSFETs TO247 1.2KV 26A N-CH SIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 830

Stock:
830 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.89 $12.89
$9.91 $99.10
$9.52 $952.00
$9.51 $4,279.50

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247N-3
N-Channel
1 Channel
1.2 kV
26 A
81 mOhms
- 4 V, + 21 V
4.8 V
64 nC
+ 175 C
115 W
Enhancement
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 6.5 S
Packaging: Tube
Product: MOSFET's
Product Type: SiC MOSFETS
Rise Time: 20 ns
Factory Pack Quantity: 450
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: SCT4062KE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

4th Generation N-Channel SiC Power MOSFETs

ROHM Semiconductor 4th Generation N-Channel Silicon-Carbide (SiC) Power MOSFETs provide low on-resistances with improvements in the short-circuit withstand time. The 4th Generation SiC MOSFETs are easy to parallel and simple to drive. The MOSFETs feature fast switching speeds/reverse recovery, low switching losses, and a +175°C maximum operating temperature. The ROHM 4th Generation N-Channel SSiC Power MOSFETs support a 15V gate-source voltage that contributes to device power savings.

AEC-Q101 SiC Power MOSFETs

ROHM Semiconductor AEC-Q101 SiC Power MOSFETs are ideal for automotive and switch-mode power supplies. The SiC Power MOSFETs can boost switching frequency, decreasing the volumes of capacitors, reactors, and other components required. AEC-Q101 SiC Power MOSFETs offer excellent reductions in size and weight within various drive systems, such as inverters and DC-DC converters in vehicles. Vehicle batteries are trending towards larger capacities with shorter charging times. This demands high power and efficiency on board chargers such as 11kW and 22kW. This leads to increased adoption of SiC MOSFETs. The AEC-Q101 SiC Power MOSFETs meet the needs of electronic vehicles and utilize a trench gate structure. The future design of ROHM's SiC MOSFETs endeavors to improve quality, strengthen its lineup to increase device performance, reduce power consumption, and achieve greater miniaturization.