RPI-125

ROHM Semiconductor
755-RPI-125
RPI-125

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output PHOTOINTERRUPTER ULTRA MIN; HIGH RES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,757

Stock:
3,757 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.973 $9.73
$0.93 $93.00
$0.844 $422.00
$0.808 $808.00
$0.765 $1,530.00
$0.648 $2,592.00
$0.645 $7,740.00
$0.644 $15,456.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
REACH - SVHC:
Brand: ROHM Semiconductor
Collector- Emitter Voltage VCEO Max: 30 V
Fall Time: 10 us
If - Forward Current: 50 mA
Maximum Collector Current: 30 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Bulk
Pd - Power Dissipation: 80 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 10 us
Sensing Method: Transmissive, Slotted
Series: RPI-125
Slot Width: 1.2 mm
Factory Pack Quantity: 4000
Subcategory: Optical Switches
Wavelength: 950 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Infrared LEDs & Optical Sensors

ROHM Semiconductor Infrared LEDs and Optical Sensors include a range of optical sensors and communication devices, from IR LEDs to phototransistors and photointerrupters. ROHM Semiconductor IR LEDs and transistor sensor products are offered in packages ranging from standard T1/T1 1/4 packages to very small low profile (0.9mm) SMD top view and side view packages, all featuring ambient light resistance with wide or narrow viewing angles. These optical sensor devices are suitable for remote control transmitters, games, security, industrial applications, and proximity detection. 

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.