BU9844GUL-WE2

ROHM Semiconductor
755-BU9844GUL-WE2
BU9844GUL-WE2

Mfr.:

Description:
EEPROM EEPROM Serial-2Wire 16Kb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.14 $3,420.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
16 kbit
Serial
400 kHz
2 k x 8
VCSP50L1-6
1.7 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
WL-CSP
Reel
Active Read Current - Max: 2 mA
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 2 uA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Part # Aliases: BU9844GUL-W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

WL-CSP Series EEPROMs

ROHM Semiconductor WL-CSP Series EEPROMs are up to 8Kbit serial EEPROMs with an I2C BUS interface. These devices are designed for everyday electronic equipment. The WL-CSP EEPROMs implement two ports of Serial Clock (SCL) and Serial Data (SDA) for all controls. These devices operate up to 5.5V voltage, with up to 400kHz operation. The WL-CSP EEPROMs are available in UCSP30L1 (4Pin), VCSP50L1, or VCSP50L2 packages.