BM2P06A3J-Z

ROHM Semiconductor
755-BM2P06A3J-Z
BM2P06A3J-Z

Mfr.:

Description:
AC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.98 $3.98
$2.59 $25.90
$2.35 $58.75
$1.97 $197.00
$1.86 $465.00
$1.63 $815.00
$1.45 $1,450.00
$1.23 $2,460.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-7K
30 W
8.9 V
26 V
Si
65 kHz
- 40 C
+ 105 C
Tube
Brand: ROHM Semiconductor
Isolation: Isolated
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: PWM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Automotive Switch ICs

ROHM Semiconductor Automotive Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. This results in a low loss, high efficiency, stable, and reliable operation. The ROHM Semiconductor AEC-Q100 qualified ICs consist of power management ICs and Intelligent Power Devices (IPDs) with smart low-side or high-side switch ICs. The IPDs have several advantages over mechanical relays. The devices have better protection and recovery function from an electrical short and offer FIT (Failure In Time) rate improvement by a non-mechanical approach. The ICs also have space-saving solutions in the compact packages that are offered. These switch ICs are available for broad compatibility from single-channel to multi-channel high-side switches. The automotive switch ICs come in various packages to match the requirements of the designers.

BM2P06xJ-Z PWM-Type DC/DC Converter ICs

ROHM Semiconductor BM2P06xJ-Z PWM-Type DC/DC Converter ICs are highly integrated devices designed for compact and efficient isolated AC-DC power supply applications. Featuring a built-in 730V switching MOSFET, these ICs operate directly from the AC line and support output power levels suitable for a wide range of consumer, industrial, and appliance applications. The ROHM Semiconductor BM2P06xJ-Z series incorporates key functions such as frequency hopping for EMI reduction, soft-start, brown-in/out protection, and overcurrent/overvoltage/thermal shutdown, ensuring robust and reliable operation. With low standby power consumption and minimal external component requirements, this series is ideal for use in home appliances, industrial control systems, LED drivers, and general-purpose auxiliary power supplies. The compact HTSOP-J8 package further supports space-constrained designs, making it a versatile solution for modern power electronics.