BD90302NUF-CE2

ROHM Semiconductor
755-BD90302NUF-CE2
BD90302NUF-CE2

Mfr.:

Description:
Switching Voltage Regulators 5.5V; 2A Pch/Nch Pwr MOSFET w/drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,702

Stock:
2,702 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2702 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.13 $3.13
$2.32 $23.20
$2.07 $51.75
$1.90 $190.00
$1.79 $447.50
$1.72 $860.00
$1.68 $1,680.00
Full Reel (Order in multiples of 3000)
$1.60 $4,800.00
$1.57 $9,420.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSONFV3030-EP-10
Boost
3 V to 5.5 V
2 A
1 Output
3 V
5.5 V
2.4 MHz
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 65 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Power MOSFET with Driver
Part # Aliases: BD90302NUF-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Nano Series Power Solutions

ROHM Semiconductor Nano Series Power Solutions consist of power-supply ICs designed to convert ultra-high-speed and ultra-low current technology. Nano Pulse Control™ applications convert high voltages to low voltages using a single integrated circuit to achieve simpler, more compact systems. Applications include Power over Ethernet (PoE) devices such as IP phones, wireless access points, and industrial equipment such as high-torque 48V motor systems. Nano Pulse Control ultra-high-speed technology enables a simplified power supply configuration in automotive lithium-ion 48V batteries, leading to a high step-down ratio (24:1) from a maximum voltage of 60V to 2.5V. This results in an ON time of 9ns, well below the 120ns of conventional products.

Automotive Switching Regulators

ROHM Semiconductor Automotive Switching Regulators are AEC-Q100 qualified power management ICs. These ROHM Semiconductor switching regulators consist of regulators with or without integrated FET, buck converters (both synchronous and nonsynchronous), and buck-boost converters. Automobile switching regulators are available from single-channel to multi-channel system power supply configurations for broad compatibility. These switching regulators come in various packages with built-in circuit protection functions to match the requirements of the designers.