BD6225FP-E2

ROHM Semiconductor
755-BD6225FP-E2
BD6225FP-E2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers H-Bridge Driver 18V 2Ch, .5A, 1.5Ohm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,179

Stock:
1,179 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1179 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.71 $6.71
$5.10 $51.00
$4.70 $117.50
$4.27 $427.00
$4.06 $1,015.00
$3.93 $1,965.00
$3.82 $3,820.00
Full Reel (Order in multiples of 2000)
2,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
500 mA
1.3 mA
- 40 C
+ 85 C
SMD/SMT
HSOP-25
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Load Voltage Rating: 6 V to 15 V
Number of Outputs: 2 Output
Pd - Power Dissipation: 1.4 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: BD6225FP
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 6 V
Part # Aliases: BD6225FP
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

H-Bridge Drivers

The ROHM Semiconductor H-bridge drivers are available in a variety of different supply voltages and a range of output currents for wide applicability. The H-bridge driver series for DC brush motors includes supply voltages of 7V, 18V, and 36V with output currents of 0.5A, 1A, and 2A. Built-in protection circuits protect the IC and load from damage and ensure greater reliability. These H-bridge drivers achieve low power consumption, high efficiency, and are ideal for a wide range of devices, including AV equipment such as DC/DVD players and business equipment such as printers.