BD5212G-2MTR

ROHM Semiconductor
755-BD5212G-2MTR
BD5212G-2MTR

Mfr.:

Description:
Supervisory Circuits ICs, Power Management, Nano Energy™, 1.2V, Adjustable Delay Voltage Detector for Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,254

Stock:
3,254 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.598 $0.60
$0.42 $4.20
$0.374 $9.35
$0.324 $32.40
$0.30 $75.00
$0.286 $143.00
$0.267 $267.00
Full Reel (Order in multiples of 3000)
$0.265 $795.00
$0.247 $1,482.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SSOP-5
1.2 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
55.5 ms
7 V
- 40 C
+ 105 C
2 %
BD52xxG-M
AEC-Q100
Reel
Cut Tape
Brand: ROHM Semiconductor
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 800 mV
Part # Aliases: BD5212G-2M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99

BD52 & BD53 Automotive Voltage Detector ICs

ROHM Semiconductor BD52 and BD53 Automotive Voltage Detector ICs are highly accurate, AEC-Q100 qualified, low current consumption voltage detection devices featuring an external capacitor-controlled time delay. The BD52 Voltage Detector ICs provide an N-channel open-drain output. The BD53 Voltage Detector ICs provide a CMOS output. ROHM Semiconductor BD52 and BD53 ICs are designed for specific detection voltage ranging from 0.9V to 5.0V, with a 0.1V increment. The time delay for both the BD52 and BD53 Voltage Detector ICs has a ±30% accuracy over the entire operating temperature range of -40°C to +105°C.

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small, thin packages and offer a wide range of detection voltages. The ICs can be used for every application equipped with controllers like microcontrollers, CPUs, or DSPs. The ROHM voltage detector IC series offers CMOS and open drain output. The output of reset signal can be selected for the connected power supply. Default SSOP packages are pin-compatible and function-compatible so that they can be used as replacements for existing ICs. All lineups are Pb-free and meet RoHS.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.