BD4729G-TR

755-BD4729G-TR
BD4729G-TR

Mfr.:

Description:
Supervisory Circuits RESET DETEC VOLT 2.9V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,684

Stock:
3,684 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3684 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.792 $0.79
$0.559 $5.59
$0.50 $12.50
$0.436 $43.60
$0.406 $101.50
$0.386 $193.00
$0.353 $353.00
Full Reel (Order in multiples of 3000)
$0.342 $1,026.00
6,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

ROHM Semiconductor BD5229G-1TR
ROHM Semiconductor
Supervisory Circuits 2.9V ADJ DELAY VOLTAGE DETECT

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SSOP-5
2.9 V
1 Input
Open Collectors
No Manual Reset
No Watchdog
No Backup
10 V
- 40 C
+ 75 C
1 %
BD47
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Overvoltage Threshold: 2.929 V
Pd - Power Dissipation: 540 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 1.6 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Undervoltage Threshold: 2.871 V
Part # Aliases: BD4729G
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small, thin packages and offer a wide range of detection voltages. The ICs can be used for every application equipped with controllers like microcontrollers, CPUs, or DSPs. The ROHM voltage detector IC series offers CMOS and open drain output. The output of reset signal can be selected for the connected power supply. Default SSOP packages are pin-compatible and function-compatible so that they can be used as replacements for existing ICs. All lineups are Pb-free and meet RoHS.