MB85RC256VPF-G-BCE1

RAMXEED
249-MB85RC256VPCE1
MB85RC256VPF-G-BCE1

Mfr.:

Description:
F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 818

Stock:
818 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.83 $7.83
$7.81 $624.80
$7.26 $7,550.40
2,560 Quote

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.56
Min:
1

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
RoHS:  
256 kbit
I2C
1 MHz
32 k x 8
SOP-8
2.7 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: RAMXEED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FRAM
Factory Pack Quantity: 80
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320071
ECCN:
EAR99

FRAM (Ferroelectric Random Access Memory)

RAMXEED FRAM (Ferroelectric Random Access Memory) is a non-volatile memory featuring fast writing speed operation, high read/write endurance, and low power consumption. These features make FRAM ideal for applications requiring continuous data logging, real-time recording of three-dimensional position information, and data protection from sudden power outages.