QPDF-320-5

Qualtek
562-QPDF-320-5
QPDF-320-5

Mfr.:

Description:
Power Supplies - Chassis Mount 5V 60A 320W P/S SINGLE OUTPUT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$158.52 $15,852.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Power Supplies - Chassis Mount
RoHS:  
320 W
88 VAC to 264 VAC
1 Output
5 VDC
60 A
Enclosed
226.5 mm (8.917 in)
115 mm (4.528 in)
50 mm (1.969 in)
QPDF-320
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

QP Single Output Power Supplies & Converters

Qualtek QP Single Output Power Supplies and Converters include DC/DC converters and AC/DC switching power supplies. Available options are enclosed or open frame, L bracket or U bracket, and DIN rail. Other options include power factor correction and multiple outputs. The devices are chassis mount and RoHS Compliant.

FEATURED PRODUCTS
QUALTEK