771W-X2/01

Qualtek
562-77101
771W-X2/01

Mfr.:

Description:
AC Power Entry Modules SNAP-IN SOL TAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.33 $13.30
$1.27 $63.50
$1.16 $116.00
$1.09 $218.00
$1.05 $525.00
$0.976 $976.00
$0.941 $2,352.50
$0.933 $4,665.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
No
2.5 A
250 VAC
Panel Mount
Solder Lug
IEC-320 C-8
771W
Brand: Qualtek
Housing Material: Thermoplastic (TP)
Panel Thickness: 0.6 mm - 1.5 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 100
Subcategory: Power Entry
Unit Weight: 40.824 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK