3021100-03

Qualtek
562-3021100-03
3021100-03

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 A Male to USB 2.0 Mini B Male Down Angled, 3FT length, 480Mbps, Black Color

In Stock: 877

Stock:
877 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.13 $7.13
$6.06 $60.60
$5.69 $142.25
$5.41 $270.50
$5.16 $516.00
$4.77 $1,192.50
$4.71 $2,355.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B, Mini
5 Position
Male / Male
28 AWG, 24 AWG
3 ft
Black
300 VDC
Brand: Qualtek
Description/Function: Straight to Angled Connectors
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 2000
Subcategory: Cable Assemblies
Unit Weight: 40.396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB 2.0 Cable Assemblies

Qualtek Electronics USB 2.0 Cable Assemblies feature USB A Male to USB B Male, USB Mini B Male, and blunt cut cable connections. These cable assemblies support high speeds of 480Mbps and are backward compatible with USB 1.0 and USB 1.1. Qualtek Electronics USB 2.0 Cable Assemblies offer a twisted-pair construction, which reduces cross-talk to ensure error-free transfer. These cable assemblies are available in white and black colors with lengths of 3, 6, or 10 feet.

FEATURED PRODUCTS
QUALTEK