TGF2023-2-02

Qorvo
772-TGF2023-2-02

TGF2023-2-02

Mfr.:

Description:
GaN FETs DC-18GHZ 12W TQGaN25 PAE 73.3% Gain 21dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:

300 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 100   Multiples: 100

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$55.35 $5,535.00
$54.35 $16,305.00
500 Quote

Product Attribute Attribute Value
Qorvo
Product Category: GaN FETs
RoHS:  
Die
N-Channel
Brand: Qorvo
Gain: 21 dB
Maximum Operating Frequency: 18 GHz
Minimum Operating Frequency: 0 Hz
Output Power: 12 W
Packaging: Gel Pack
Product: RF JFET Transistors
Product Type: GaN FETs
Series: TGF2023
Factory Pack Quantity: 100
Subcategory: Transistors
Technology: GaN-on-SiC
Transistor Type: GaN HEMT
Type: GaN SiC HEMT
Part # Aliases: TGF2023 1099622
Unit Weight: 230.250 mg