QPL7425EVB-02

Qorvo
772-QPL7425EVB-02
QPL7425EVB-02

Mfr.:

Description:
Amplifier IC Development Tools 5MHz to 1.2GHz, LNA - 25dB Gain, 3x3 QFN

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$279.39 $279.39
$278.00 $1,390.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Video Amplifiers
QPL7425
Bag
Brand: Qorvo
Product Type: Amplifier IC Development Tools
Series: QPL7425
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPL7425EVB Evaluation Boards

Qorvo QPL7425EVB Evaluation Boards feature adjustable bias using external resistors and are RoHS compliant. These evaluation boards are designed for applications upstream from 5MHz to 684MHz and downstream from 47MHz to 1218MHz. The QPL7425EVB evaluation boards offer low noise, distortion, and high gain in a 3 x 3 QFN package for a convenient layout and design. The QPL7425EVB evaluation boards operate at -40°C to 100°C temperature range, 140mA supply current, and 150°C maximum junction temperature. These evaluation boards are ideally used in satellite low-noise amplifiers, cable modems, set-top boxes, and single-ended gain blocks.