QPL1820TR13

Qorvo
772-QPL1820TR13
QPL1820TR13

Mfr.:

Description:
RF Amplifier 1.8GHz 5V, Push Pull, 21dB gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 876

Stock:
876 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.90 $18.90
$18.36 $183.60
$15.68 $392.00
$13.59 $1,359.00
$11.76 $2,940.00
$10.13 $5,065.00
$8.76 $8,760.00
Full Reel (Order in multiples of 2500)
$8.03 $20,075.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
50 MHz to 1.8 GHz
5 V, 8 V
22 dB
3.5 dB
SMD/SMT
QPL-12
Si
- 40 C
+ 100 C
QPL1820
Reel
Cut Tape
Brand: Qorvo
Isolation dB: 19 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPL1820
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
5A991.g

QPL1820 75Ω CATV Amplifier

Qorvo QPL1820 75Ω CATV Amplifier is an ultra-linear GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) differential RF amplifier featuring 22dB of flat gain. The QPL1820 offers a 50MHz to 1800MHz frequency range providing an ideal solution for Broadband CATV DOCSIS 4.0 applications, such as nodes, amplifiers, and remote PHY devices, as well as Fiber to The Home (FTTH), home gateways, and cable modems. The device is powered by a single 5V supply at 260mA, which provides an output of 63dBmV TCP at a Modulation Error Ratio (MER) of 45dB.