QPA2213

Qorvo
772-QPA2213
QPA2213

Mfr.:

Description:
RF Amplifier 2-20 GHz, 2 W GaN Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$307.20 $307.20
$262.97 $2,629.70
$251.92 $7,557.60
100 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
2 GHz to 20 GHz
18 V
330 mA
21.4 dB
5.3 dB
Driver Amplifiers
SMD/SMT
GaN SiC
- 40 C
+ 85 C
QPA2213
Bag
Brand: Qorvo
Development Kit: QPA2213EVB1
Input Return Loss: 29 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 13.7 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 20 GHz
Unit Weight: 38.082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

QPA2213 & QPA2213D Wideband Driver Amplifiers

Qorvo QPA2213 and QPA2213D are wideband driver amplifiers that support various operating systems. These amplifiers are ideal for both commercial and military wideband or narrowband systems. Qorvo QPA2213 & QPA2213D Wideband Driver Amplifiers have a frequency range of 2GHz to 20GHz. Its thermal properties can support a range of bias voltages and have DC-blocking capacitors on both RF ports, which are matched to 50Ω. QPA2213 is a packaged wideband driver amplifier. QPA2213D is a wideband driver Monolithic Microwave Integrated Circuit (MMIC) and the DIE version in the series. Both amplifiers are fabricated on its 0.15µm Gallium Nitride (GaN) on the SiC process (QGaN15). These amplifiers also provide a 2W saturated output power and 16dB signal gain while achieving more than 23% power-added efficiency.