CMD284P4

Qorvo
772-CMD284P4
CMD284P4

Mfr.:

Description:
RF Amplifier DC - 20 GHz Distributed Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,085

Stock:
1,085 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$245.20 $245.20
$235.20 $2,352.00
$174.90 $4,372.50
$170.19 $17,019.00
Full Reel (Order in multiples of 250)
$157.14 $39,285.00
500 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
0 Hz to 22 GHz
5 V to 8.5 V
108 mA
17 dB
2.5 dB
General Purpose Amplifiers
SMD/SMT
QFN-24
GaAs
19 dBm
28 dBm
- 40 C
+ 85 C
CMD284
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 25 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.45 W
Product Type: RF Amplifier
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 GHz
Part # Aliases: CMD284
Unit Weight: 4.885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

CMD2x Distributed Amplifiers

Qorvo CMD2x Distributed Amplifiers are designed to deliver best-in-class performance and ideal for a wide range of broadband applications. These broadband applications require a high dynamic range across broad bandwidths. These amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMD2x distributed amplifiers are RoHS compliant and lead-free. Typical applications include Electronic Warfare (EW), radar, space, satellite communications, and test and measurement.

CMD284P4 DC-22GHz Distributed Amplifier

Qorvo CMD284P4 DC-22GHz Distributed Amplifier is a wideband GaAs MMIC housed in a leadless 4mm x 4mm plastic surface-mount package. The amplifier operates from DC to 22GHz and delivers 17dB of gain with a corresponding output 1dB compression point of +19dBm and a noise figure of 2.5dB at 10GHz. Qorvo CMD284P4 is a 50Ω matched design, eliminating the need for RF port matching.