TC10000

Pulse Electronics
673-TC10000
TC10000

Mfr.:

Description:
Audio Transformers / Signal Transformers 120uH LAN 10G 1:1 Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.74 $2.74
$2.36 $23.60
$2.28 $57.00
$2.13 $213.00
$2.03 $507.50
$1.99 $995.00
$1.93 $1,930.00
Full Reel (Order in multiples of 2000)
$1.70 $3,400.00
$1.39 $5,560.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN
SMD/SMT
1 MHz to 400 MHz
120 uH
1.5 kV
- 40 C
+ 85 C
Single
10G Base-T
4.7 mm x 3.4 mm x 3.04 mm
4.7 mm
3.4 mm
3.04 mm
TC
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Current: 600 mA
Maximum DC Resistance: 1.6 Ohms
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

PulseChip™ Ethernet Transformers

Pulse Electronics PulseChip™ Ethernet Transformers are available in non-PoE and PoE configurations for data rates from 1Gb to 10Gb. These transformers are compatible with all major PHYs and meet IEEE802.3 specifications. The PulseChip series uses a unique construction and automated manufacturing process that enables a smaller platform size, improved reliability, better electrical performance, and superior repeatability of key parameters such as insertion loss and return loss. Pulse Electronics PulseChip Ethernet Transformers are ideal for servers, switches, routers, access points, digital videos, and security.