SFPP014-L

Pulse Electronics
673-SFPP014-L
SFPP014-L

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFP+ 2X4 CAGE WITH LIGHT PIPES

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
108
Expected 23/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 108 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$45.72 $45.72
$34.26 $342.60

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
10 GBd
SFP+
120 V
- 55 C
+ 85 C
Fibre Channel
SFP
Tray
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Output Current: 500 mA
Mounting Style: Through Hole
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 36
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
TARIC:
8536699099
ECCN:
EAR99