PE-0805CD221JTT

Pulse Electronics
673-PE-0805CD221JT
PE-0805CD221JTT

Mfr.:

Description:
RF Inductors - SMD SMD IND

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,910

Stock:
14,910 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14910 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.431 $0.43
$0.363 $3.63
$0.335 $8.38
$0.259 $25.90
$0.225 $56.25
$0.192 $192.00
Full Reel (Order in multiples of 2000)
$0.168 $336.00
$0.154 $616.00
$0.146 $1,460.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0805 (2012 metric)
Unshielded
217 nH
5 %
400 mA
700 mOhms
- 40 C
+ 125 C
45
850 MHz
Standard
2.29 mm
1.68 mm
1.58 mm
Ceramic
CD
Reel
Cut Tape
MouseReel
Application: RF
Brand: Pulse Electronics
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Drum
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

PE Chip Inductors

Pulse Electronics PE Chip Inductors are available in three case sizes: 0402, 0603, and 0805. These chip inductors contain wire-wound technology and a ceramic or ferrite core to provide the ultimate performance needed in today's wireless products. Pulse Electronics PE Chip Inductors provide high Q and SRFs in an industry-standard size and footprint. The devices are in compliance with RoHS requirements. Applications include personal computers, cable modems, TVs, DVDs, and digital cameras.