PA5131.004NL

Pulse Electronics
673-PA5131.004NL
PA5131.004NL

Mfr.:

Description:
Power Transformers 35W 13uH 200-700kHz 9-57V Forward

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 875   Multiples: 125
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 125)
$2.68 $2,345.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
RoHS:  
Forward Transformers
10 V
3.3 V
35 W
5.3 A
SMD/SMT
Dual Primary Winding
Dual Secondary Winding
PA5131
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40
Operating Frequency: 200 kHz
Packaging: Reel
Product Type: Fixed Inductors
Factory Pack Quantity: 125
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Forward
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504504000
ECCN:
EAR99