HD8008NLT

Pulse Electronics
673-HD8008NLT
HD8008NLT

Mfr.:

Description:
Pulse Transformers MDL,SIN,HDBT,1:1,POEP,SM,TR, NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 371

Stock:
371 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.69 $8.69
$8.09 $80.90
$7.48 $187.00
$6.73 $336.50
$6.56 $656.00
Full Reel (Order in multiples of 300)
$5.95 $1,785.00
$5.94 $3,564.00
$5.81 $5,229.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.24
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
1:1
100 uH
PCB Mount
13.7 mm
12.2 mm
5.97 mm
Brand: Pulse Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: SMD/ SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99