E5908-0T0343-L

Pulse Electronics
673-E5908-0T0343-L
E5908-0T0343-L

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 8P8C SIDE ENTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 764

Stock:
764 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.92 $3.92
$3.34 $33.40
$2.97 $74.25
$2.84 $284.00
$2.65 $662.50
$2.45 $1,225.00
$2.34 $1,872.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
Connectors
Modular
RJ45
2x1
8P8C
Unshielded
Cat 3
Through Hole
Right Angle
Solder
1.5 A
125 VAC
- 40 C
+ 85 C
Black
Tab Up and Tab Down
E5908
Tray
Application: 10 Base-T
Brand: Pulse Electronics
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 800
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 20.554 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99