BWLS002417151R5K00

Pulse Electronics
673-BWLS2417151R5K00

BWLS002417151R5K00

Mfr.:

Description:
RF Inductors - SMD Chilisin RF inductor Wire Wound-STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,990

Stock:

3,990 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.487 $0.49
$0.389 $3.89
$0.36 $9.00
$0.291 $29.10
$0.282 $70.50
$0.199 $199.00
Full Reel (Order in multiples of 2000)
$0.199 $398.00
$0.178 $712.00
$0.17 $1,700.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Pulse
Product Category: RF Inductors - SMD
RoHS:  
0805 (2012 metric)
Unshielded
1.5 uH
10 %
700 mA
830 mOhms
700 mA
- 40 C
+ 105 C
20
330 MHz
Standard
2.4 mm
1.72 mm
1.52 mm
Ferrite
BWLS
Reel
Cut Tape
MouseReel
Application: High Reliability
Brand: Pulse Electronics
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 7.9 MHz
Part # Aliases: LS0805-1R5K-N