R-14

PowerFilm
730-R-14
R-14

Mfr.:

Description:
Solar Panels & Solar Cells 14W Rollable Solar Panel

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$543.35 $543.35
$478.27 $2,391.35
$454.68 $4,546.80
$454.64 $11,366.00
50 Quote

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
14 W
900 mA
15.4 V
41.8 in
14.6 in
Brand: PowerFilm
Dimensions: 41.8 in x 14.6 in
Isc - Short Circuit Current: 1.1 A
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Termination Style: Connector
Type: Rollable
Voc - Open Circuit Voltage: 21.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541430080
ECCN:
EAR99