P7.2-75F

PowerFilm
730-P7.2-75F
P7.2-75F

Mfr.:

Description:
Solar Panels & Solar Cells 120mA@7.2V Solar Module

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$49.29 $49.29
$40.44 $404.40
$35.31 $1,765.50
$33.32 $3,332.00
$31.98 $7,995.00

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
WeatherPro
860 mW
120 mA
7.2 V
270 mm
100 mm
Outdoor
Brand: PowerFilm
Product: Solar Modules
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 10
Subcategory: Power
Voc - Open Circuit Voltage: 11.1 V
Unit Weight: 30.617 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

USHTS:
8541430080
ECCN:
EAR99

WeatherPro Electronic Component Solar Panels

PowerFilm WeatherPro Electronic Component Solar Panels are ideal for permanent outdoor applications directly exposed to the elements. The rugged panel construction includes a UV-stabilized surface, an extra edge seal for weather protection, and tin-coated copper leads that extend from the panels. PowerFilm WeatherPro Electronic Component Solar Panels can feature a tightly sealed package by coating leads with an RTV silicone compound.