P7.2-150F

PowerFilm
730-P7.2-150F
P7.2-150F

Mfr.:

Description:
Solar Panels & Solar Cells 240mA@7.2V Solar Module

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$86.29 $86.29
$67.43 $674.30
$58.89 $2,944.50
$55.91 $5,591.00

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
WeatherPro
1.73 W
240 mA
7.2 V
270 mm
175 mm
Outdoor
Brand: PowerFilm
Product: Solar Modules
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 10
Subcategory: Power
Voc - Open Circuit Voltage: 11.1 V
Unit Weight: 41.107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CAHTS:
8541430000
USHTS:
8541430080
JPHTS:
854143000
KRHTS:
8541430000
TARIC:
8541430000
BRHTS:
85414300
ECCN:
EAR99

WeatherPro Electronic Component Solar Panels

PowerFilm WeatherPro Electronic Component Solar Panels are ideal for permanent outdoor applications directly exposed to the elements. The rugged panel construction includes a UV-stabilized surface, an extra edge seal for weather protection, and tin-coated copper leads that extend from the panels. PowerFilm WeatherPro Electronic Component Solar Panels can feature a tightly sealed package by coating leads with an RTV silicone compound.