MPT3.6-150

PowerFilm
730-MPT3.6-150
MPT3.6-150

Mfr.:

Description:
Solar Panels & Solar Cells 100mA@3.6V Solar Module

In Stock: 367

Stock:
367 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$22.49 $22.49
$17.06 $170.60
$16.07 $803.50
$15.12 $1,512.00
$14.04 $3,510.00
$13.55 $6,775.00

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
Classic Application
360 mW
100 mA
3.6 V
74 mm
146 mm
0.22 mm
Indoor, Intermittent Outdoor
Brand: PowerFilm
Isc - Short Circuit Current: 128 mA
Product: Solar Modules
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 25
Subcategory: Power
Voc - Open Circuit Voltage: 5.5 V
Unit Weight: 2.835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541430000
USHTS:
8541430080
JPHTS:
854143000
KRHTS:
8541430000
TARIC:
8541430000
BRHTS:
85414300
ECCN:
EAR99

Classic Application Component Solar Panels

PowerFilm Classic Application Electronic Component Solar Panels are optimized to collect sunlight outdoors, lightweight, paper-thin, and durable. These panels are suited to power wireless devices and sensors of the IoT industry and many other electronics. Sizes range from inches to feet squared with a standard thickness of 0.22mm. Their ultra-thin profile enables easy integration into devices for solar recharging or direct power. Panels have been specifically developed to recharge a variety of standard battery sizes. PowerFilm Classic Application solar panels do not have a UV-stabilized surface but are suitable for intermittent outdoor use.