C3-47F27.7VC

PowerFilm
730-C3-47F27.7VC
C3-47F27.7VC

Mfr.:

Description:
Solar Panels & Solar Cells 160W Club Car Carryall PowerDrive Golf Car Solar Panel

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,715.05 $1,715.05
$1,509.64 $7,548.20
$1,435.11 $14,351.10
25 Quote

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
160 W
Brand: PowerFilm
Dimensions: 48 mm x 33.5 mm
Isc - Short Circuit Current: 6 A
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Type: Club Car Carryall PowerDrive
Voc - Open Circuit Voltage: 33.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541430010
ECCN:
EAR99