RDK-1043

Power Integrations
869-RDK-1043
RDK-1043

Mfr.:

Description:
Power Supplies - Board Mount 50 W Flyback Converter using InnoMux2-EP IMX2378F; 90 VAC - 265 VAC Input; 12 V / 1.67 A and 24 V / 1.25 A Outputs

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$139.00 $139.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Supplies - Board Mount
RoHS:  
50 W
90 VAC to 265 VAC
2 Output
12 VDC
1.67 A
24 VDC
1.25 A
90 %
InnoMux2-EP
Brand: Power Integrations
Industry: Industrial
Input Frequency: 60 Hz
Packaging: Bulk
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design. 

RDK-1043 50W Dual-Output Flyback Power Supply

Power Integrations RDK-1043 50W Dual-Output Flyback Power Supply is a high-efficiency, dual-output flyback power supply built around the InnoMux™ IMX2378F mixed-signal IC with PowiGaN™ technology. This design delivers a total output power of 50W, providing two isolated and regulated outputs: 12V at 1.67A and 24V at 1.25A, making it ideal for applications that require multiple voltage rails from a single power stage. Operating from a universal input range of 90VAC to 265VAC, the Power Integrations RDK-1043 achieves greater than 90% efficiency across a wide load range, reducing heat generation and improving overall reliability.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.