2SD300C17A3

Power Integrations
869-2SD300C17A3
2SD300C17A3

Mfr.:

Description:
Gate Drivers Dual-Ch SCALE-2 30A 4W Up to 1700V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$175.54 $175.54
$161.50 $1,938.00
$140.45 $6,741.60
$112.35 $12,133.80
408 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
IGBT, MOSFET Gate Drivers
Half-Bridge
Through Hole
2 Driver
2 Output
30 A
16 V
14 V
- 40 C
+ 85 C
SCALE-2
Tray
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LK
Product Type: Gate Drivers
Factory Pack Quantity: 12
Subcategory: PMIC - Power Management ICs
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8537109300
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8537109899
ECCN:
EAR99