1SP0335V2M1-65

Power Integrations
869-1SP0335V2M1-65
1SP0335V2M1-65

Mfr.:

Description:
Gate Drivers 1SP0335 PI Gate Driver ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$385.14 $385.14
$377.04 $4,524.48
$362.04 $15,205.68
102 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
1 Driver
1 Output
35 A
23.5 V
26.5 V
9 ns
30 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LK
Input Voltage - Max: 26.5 V
Input Voltage - Min: 23.5 V
Product Type: Gate Drivers
Factory Pack Quantity: 6
Subcategory: PMIC - Power Management ICs
Tradename: Scale-2
Unit Weight: 51.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

CNHTS:
8504409100
CAHTS:
8537109300
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.

1SP0335V2M1-65 Single Channel IGBT Driver

Power Integrations 1SP0335V2M1-65 is a compact, high-performance, plug-and-play IGBT driver in 2-level, 3-level, and multilevel converter topologies. This driver is based on SCALE™-2 technology for individual and parallel-connected modules. The 1SP0335V2M1-65 is a single-channel gate driver designed for 6500V 130mm x 140mm/190mm x 140mm IGBT modules.