6384-2

Pomona Electronics
565-6384-2
6384-2

Mfr.:

Description:
Test Plugs & Test Jacks JACK, BANANA (RED)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 413

Stock:
413 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.94 $6.94

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Sheathed, Solder
Red
15 A
Nickel
Brand: Pomona Electronics
Connector Type: Jack
Insulation: Insulated
Insulation Material: Thermoplastic Elastomer
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 29 C
Product Type: Test Plugs & Test Jacks
Series: 6384
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 1903554
Unit Weight: 68.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99