5697-180

Pomona Electronics
565-5697-180
5697-180

Mfr.:

Description:
RF Cable Assemblies BNC CABLE 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$44.47 $44.47

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
4.572 m (15 ft)
50 Ohms
RG-58C/U
Black
Brand: Pomona Electronics
Product Type: RF Cable Assemblies
Series: 5697
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Part # Aliases: 1905685
Unit Weight: 215.762 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99