4911A-12-2

Pomona Electronics
565-4911A-12-2
4911A-12-2

Mfr.:

Description:
Test Leads 12" PATCH CORD RED

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$30.57 $30.57

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Leads
RoHS:  
Banana Plug
12 in
Red
Brand: Pomona Electronics
Contact Material: Beryllium Copper
Contact Plating: Nickel
Current Rating: 10 A
Insulation Material: Nylon (PA)
Maximum Operating Temperature: + 55 C
Product: Patch Cords
Product Type: Test Leads
Series: 4911
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 1914991
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9030900090
CAHTS:
8544609999
USHTS:
8544606000
MXHTS:
85446099
ECCN:
EAR99