4771-36-2

Pomona Electronics
565-4771-36-2
4771-36-2

Mfr.:

Description:
Test Plugs & Test Jacks BANANA PLUG/.025 SQ RECEPT (RED)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.78 $17.78

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Plug
Square Pin Receptacle to Banana Plug
Red
3 A
Nickel
Brand: Pomona Electronics
Contact Material: Beryllium Copper
Insulation: Insulated
Insulation Material: Polypropylene (PP)
Maximum Operating Temperature: + 50 C
Product: Adapters
Product Type: Test Plugs & Test Jacks
Series: 4771
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 1921528
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9030900090
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
85446099
BRHTS:
85444200
ECCN:
EAR99