4771-24-0

Pomona Electronics
565-4771-24-0
4771-24-0

Mfr.:

Description:
Test Plugs & Test Jacks BANANA PLUG/.025 SQ RECEPT (BLACK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.78 $17.78

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Plug
Square Pin Receptacle to Banana Plug
Black
3 A
Nickel
Brand: Pomona Electronics
Contact Material: Beryllium Copper
Insulation: Insulated
Insulation Material: Polypropylene (PP)
Length: 2 ft
Maximum Operating Temperature: + 50 C
Product: Adapters
Product Type: Test Plugs & Test Jacks
Series: 4771
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 1921491
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544422900
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99