2249-E-300

Pomona Electronics
565-2249-E-300
2249-E-300

Mfr.:

Description:
RF Cable Assemblies BNC 75OHM RG59B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$95.90 $95.90

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
7.62 m (25 ft)
75 Ohms
4 GHz
RG-59B/U
Black
Brand: Pomona Electronics
Product Type: RF Cable Assemblies
Series: 2249-E
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Part # Aliases: 1931872
Unit Weight: 453.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99

Cable Assembly with BNC Male on Each End

The Pomona Electronics´ Cable Assembly with BNC Male on each end features a molded strain relief that is directly bonded to the cable jacket for superior strength and durability. Teflon insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. The Pomona Electronics´ Cable Assembly with BNC Male on each end is available in 50Ω, 75Ω, and 93Ω versions, as well as in a variety of lengths. The gold-plated center contacts assure the most noise-free connection possible. The connectors and cable are impedance matched. Applications include: 2249-C - most test and measurement applications, RF transmission systems, and Thinnet LAN applications; 2249-E - broadcast, video, and other signal applications; 2249-K - low power situations where small size and flexibility is important; and 2249-Y - for superior interference rejection.