1825-5#

Pomona Electronics
565-1825-5#
1825-5#

Mfr.:

Description:
Test Plugs & Test Jacks BANANA PLUG (GREEN)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,487

Stock:
1,487 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.31 $4.31

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
Banana Plug
Solderless with Safety Collar
Green
15 A
Nickel
Brand: Pomona Electronics
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polypropylene (PP)
Length: 1.55 in
Maximum Operating Temperature: + 50 C
Product: Banana Plugs
Product Type: Test Plugs & Test Jacks
Series: 1825
Factory Pack Quantity: 500
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 5 kV
Part # Aliases: 1937404
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99